
0190580016 | |
|---|---|
DigiKey Part Number | WM13648-ND |
Manufacturer | |
Manufacturer Product Number | 0190580016 |
Description | CONN RING CIRC 14-16AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190580016 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Heavy Duty |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.750" (19.05mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.586" (40.28mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 17,12200 Kč | 171,22 Kč |
| 25 | 16,05040 Kč | 401,26 Kč |
| 50 | 15,28700 Kč | 764,35 Kč |
| 100 | 14,55510 Kč | 1 455,51 Kč |
| 250 | 13,64284 Kč | 3 410,71 Kč |
| 500 | 12,99090 Kč | 6 495,45 Kč |
| 1 000 | 12,37065 Kč | 12 370,65 Kč |
| 2 500 | 11,59608 Kč | 28 990,20 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |




