
PV12-8HDR-L | |
|---|---|
DigiKey Part Number | 298-15632-ND |
Manufacturer | |
Manufacturer Product Number | PV12-8HDR-L |
Description | CONN RING CIRC 12-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.050" (26.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Heavy Duty, Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 35,23500 Kč | 352,35 Kč |
| 25 | 34,23520 Kč | 855,88 Kč |
| 50 | 33,50020 Kč | 1 675,01 Kč |
| 100 | 32,77790 Kč | 3 277,79 Kč |
| 250 | 31,84640 Kč | 7 961,60 Kč |
| 500 | 31,15852 Kč | 15 579,26 Kč |
| 1 000 | 30,48490 Kč | 30 484,90 Kč |
| 2 500 | 29,61541 Kč | 74 038,53 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




