PN10-8LF-2K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1 738
Unit Price: 10,43000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 18,35000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 43,80000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 24,19000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 17,42978 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 6 242
Unit Price: 12,30000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 350
Unit Price: 30,24000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2 087
Unit Price: 14,18000 Kč
Datasheet
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN10-8LF-2K

DigiKey Part Number
298-PN10-8LF-2KTR-ND - Tape & Reel (TR)
298-PN10-8LF-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PN10-8LF-2K
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Serrated Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Yellow
Part Status
Active
Contact Finish
Tin
Terminal Type
Spring, Snap
Contact Material
Copper
Stud/Tab Size
8 Stud
Insulation Diameter
0.130" ~ 0.225" (3.30mm ~ 5.72mm)
Width - Outer Edges
0.300" (7.62mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.050" (26.67mm)
Tongue Inside Opening
0.160" (4.06mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV10-8LFB-QPanduit Corp1 738298-16755-ND10,43000 KčParametric Equivalent
PN10-8LF-DPanduit Corp0298-15442-ND18,35000 KčParametric Equivalent
PN10-8LF-LPanduit Corp0298-15443-ND43,80000 KčParametric Equivalent
PNF10-8LF-2KPanduit Corp0298-PNF10-8LF-2KCT-ND24,19000 KčParametric Equivalent
PNF10-8LF-DPanduit Corp0298-15524-ND17,42978 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,22652 Kč32 453,04 Kč
Manufacturers Standard Package
Unit Price without VAT:16,22652 Kč
Unit Price with VAT:19,63409 Kč