Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN10-8LF-L | |
|---|---|
DigiKey Part Number | 298-15443-ND |
Manufacturer | |
Manufacturer Product Number | PN10-8LF-L |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam, Serrated Termination |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.050" (26.67mm) | Tongue Inside Opening 0.160" (4.06mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-8LFB-Q | Panduit Corp | 1 738 | 298-16755-ND | 10,43000 Kč | Parametric Equivalent |
| PN10-8LF-2K | Panduit Corp | 0 | 298-PN10-8LF-2KCT-ND | 16,22652 Kč | Parametric Equivalent |
| PN10-8LF-D | Panduit Corp | 0 | 298-15442-ND | 18,35000 Kč | Parametric Equivalent |
| PNF10-8LF-2K | Panduit Corp | 0 | 298-PNF10-8LF-2KCT-ND | 24,19000 Kč | Parametric Equivalent |
| PNF10-8LF-D | Panduit Corp | 0 | 298-15524-ND | 17,42978 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 40,71000 Kč | 407,10 Kč |
| 25 | 39,55040 Kč | 988,76 Kč |
| 50 | 38,69520 Kč | 1 934,76 Kč |
| 100 | 37,86110 Kč | 3 786,11 Kč |
| 250 | 36,78492 Kč | 9 196,23 Kč |
| 500 | 35,98992 Kč | 17 994,96 Kč |
| 1 000 | 35,21117 Kč | 35 211,17 Kč |
| 2 500 | 34,20636 Kč | 85 515,90 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |










