Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF10-8LF-2K | |
|---|---|
DigiKey Part Number | 298-PNF10-8LF-2KTR-ND - Tape & Reel (TR) 298-PNF10-8LF-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF10-8LF-2K |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.135" ~ 0.225" (3.43mm ~ 5.72mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.050" (26.67mm) | Tongue Inside Opening 0.160" (4.06mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-8LFB-Q | Panduit Corp | 1 738 | 298-16755-ND | 10,43000 Kč | Parametric Equivalent |
| PN10-8LF-2K | Panduit Corp | 0 | 298-PN10-8LF-2KCT-ND | 16,22652 Kč | Parametric Equivalent |
| PN10-8LF-D | Panduit Corp | 0 | 298-15442-ND | 18,35000 Kč | Parametric Equivalent |
| PN10-8LF-L | Panduit Corp | 0 | 298-15443-ND | 43,80000 Kč | Parametric Equivalent |
| PNF10-8LF-D | Panduit Corp | 0 | 298-15524-ND | 17,42978 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 22,52400 Kč | 225,24 Kč |
| 25 | 21,89000 Kč | 547,25 Kč |
| 50 | 21,41860 Kč | 1 070,93 Kč |
| 100 | 20,95560 Kč | 2 095,56 Kč |
| 250 | 20,36164 Kč | 5 090,41 Kč |
| 500 | 19,92200 Kč | 9 961,00 Kč |
| 1 000 | 19,49176 Kč | 19 491,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,07038 Kč | 38 140,76 Kč |
| 4 000 | 18,65759 Kč | 74 630,36 Kč |
| 6 000 | 18,42000 Kč | 110 520,00 Kč |
| 10 000 | 18,12487 Kč | 181 248,70 Kč |
| 14 000 | 17,93283 Kč | 251 059,62 Kč |
| 20 000 | 17,73136 Kč | 354 627,20 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |








