


PLT3I-M10 | |
|---|---|
DigiKey Part Number | 298-20137-ND |
Manufacturer | |
Manufacturer Product Number | PLT3I-M10 |
Description | CBL TIE LOCK WHITE 40LB 11.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 3.00" (76.20mm) 0.145" (3.68mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT3I-M10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.145" (3.68mm) | |
Length - Actual | 0.950' (289.56mm, 11.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 25 | 6,85360 Kč | 171,34 Kč |
| 50 | 6,70260 Kč | 335,13 Kč |
| 100 | 6,55140 Kč | 655,14 Kč |
| 250 | 6,35400 Kč | 1 588,50 Kč |
| 500 | 6,20910 Kč | 3 104,55 Kč |
| 1 000 | 6,06611 Kč | 6 066,11 Kč |
| 3 000 | 5,84472 Kč | 17 534,16 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |












