Parametric Equivalent
Parametric Equivalent



PLT1M-C00 | |
|---|---|
DigiKey Part Number | 298-20120-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-C00 |
Description | CBL TIE LOCKING BLACK 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT1M-C00 Models |
Category | Length - Actual 0.325' (99.06mm, 3.90") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 4" | Shelf Life 48 Months |
Bundle Diameter 0.87" (22.10mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1M-C0 | Panduit Corp | 0 | 298-1040-ND | 6,51000 Kč | Parametric Equivalent |
| PLT1M-L0 | Panduit Corp | 250 | 298-13798-ND | 4,62000 Kč | Parametric Equivalent |
| PLT1M-M0 | Panduit Corp | 520 000 | 298-1041-ND | 1,92489 Kč | Parametric Equivalent |
| PLT1M-M00 | Panduit Corp | 42 000 | 298-13826-ND | 2,08174 Kč | Parametric Equivalent |
| PLT1M-MP0 | Panduit Corp | 0 | 298-22952-ND | 3,13227 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,67720 Kč | 166,93 Kč |
| 50 | 6,53040 Kč | 326,52 Kč |
| 100 | 6,38340 Kč | 638,34 Kč |
| 300 | 6,15450 Kč | 1 846,35 Kč |
| 500 | 6,05036 Kč | 3 025,18 Kč |
| 1 000 | 5,91136 Kč | 5 911,36 Kč |
| 2 500 | 5,73120 Kč | 14 328,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |









