PLT1M-MP0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 2,83000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 3,19000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 250
Unit Price: 2,01000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 520 000
Unit Price: 0,83631 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 42 000
Unit Price: 0,90446 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,80873 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10 000
Unit Price: 0,80873 Kč
Datasheet
Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLT1M-MP0

DigiKey Part Number
298-22952-ND
Manufacturer
Manufacturer Product Number
PLT1M-MP0
Description
CBL TIE LOCKING BLACK 18LB 3.90"
Customer Reference
Detailed Description
Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.325' (99.06mm, 3.90")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Features
Weather Resistant
Part Status
Last Time Buy
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
4"
Shelf Life
48 Months
Bundle Diameter
0.87" (22.10mm)
Shelf Life Start
Date of Manufacture
Width
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT1M-C0Panduit Corp0298-1040-ND2,83000 KčParametric Equivalent
PLT1M-C00Panduit Corp0298-20120-ND3,19000 KčParametric Equivalent
PLT1M-L0Panduit Corp250298-13798-ND2,01000 KčParametric Equivalent
PLT1M-M0Panduit Corp520 000298-1041-ND0,83631 KčParametric Equivalent
PLT1M-M00Panduit Corp42 000298-13826-ND0,90446 KčParametric Equivalent
Last Time Buy
Request Stock Notification
Last Time Buy Date: 28.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0003,13227 Kč15 661,35 Kč
Unit Price without VAT:3,13227 Kč
Unit Price with VAT:3,79005 Kč