Parametric Equivalent



PLT1M-XMR00 | |
|---|---|
DigiKey Part Number | 298-10774-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLT1M-XMR00 |
Description | CBL TIE LOCKING BLACK 18LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.82" (20.83mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,86139 Kč | 9 306,95 Kč |
| 10 000 | 1,81830 Kč | 18 183,00 Kč |
| 15 000 | 1,79341 Kč | 26 901,15 Kč |
| 25 000 | 1,76244 Kč | 44 061,00 Kč |
| 35 000 | 1,74226 Kč | 60 979,10 Kč |
| 50 000 | 1,72106 Kč | 86 053,00 Kč |
| Unit Price without VAT: | 1,86139 Kč |
|---|---|
| Unit Price with VAT: | 2,25228 Kč |




