

PLF1MA-C4Y | |
---|---|
DigiKey Part Number | 298-22918-ND |
Manufacturer | |
Manufacturer Product Number | PLF1MA-C4Y |
Description | MARKER TIE YELLOW 18LB 5.10" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Yellow 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 5" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.425' (129.54mm, 5.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,33000 Kč | 18,33 Kč |
10 | 17,06000 Kč | 170,60 Kč |
25 | 16,55560 Kč | 413,89 Kč |
50 | 16,18080 Kč | 809,04 Kč |
100 | 15,81410 Kč | 1 581,41 Kč |
300 | 15,24130 Kč | 4 572,39 Kč |
500 | 14,98094 Kč | 7 490,47 Kč |
1 000 | 14,63287 Kč | 14 632,87 Kč |
2 500 | 14,18198 Kč | 35 454,95 Kč |
Unit Price without VAT: | 18,33000 Kč |
---|---|
Unit Price with VAT: | 22,17930 Kč |