PESC-(H,J)-AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESC-H-AT

DigiKey Part Number
298-20059-ND
Manufacturer
Manufacturer Product Number
PESC-H-AT
Description
LABEL ELECTRL WARN 0.51"X0.51"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Sheet
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
Electrical
Application Specifics
Safety: Danger
Arrangement
Symbol Only
Legend (Text)
-
Legend (Symbol Only)
See Legend (Text)
Color - Background
Yellow
Color - Legend
Black
Length
0.510" (12.95mm)
Width
0.510" (12.95mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Vinyl Cloth
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Square
Features
-
Ratings
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Sheet
QuantityUnit PriceExt Price
1219,34000 Kč219,34 Kč
10203,94700 Kč2 039,47 Kč
25198,13480 Kč4 953,37 Kč
50193,84820 Kč9 692,41 Kč
100189,64880 Kč18 964,88 Kč
250184,22968 Kč46 057,42 Kč
500180,22658 Kč90 113,29 Kč
1 000176,30595 Kč176 305,95 Kč
2 500171,24418 Kč428 110,45 Kč
Manufacturers Standard Package
Unit Price without VAT:219,34000 Kč
Unit Price with VAT:265,40140 Kč