
TG-A486G-20-20-4-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A486G-20-20-4-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A486G-20-20-4-1A |
Description | THERM PAD 20MMX20MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 20.00mm x 20.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.3W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 50,24800 Kč | 502,48 Kč |
| 25 | 47,85880 Kč | 1 196,47 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

