
75031 | |
|---|---|
DigiKey Part Number | 335-1115-ND |
Manufacturer | |
Manufacturer Product Number | 75031 |
Description | WASHER SEALING M3 STN STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M3 Sealing Washer 0.078" (1.98mm) Thick Stainless Steel |
Datasheet | Datasheet |
Category | Type Sealing |
Manufacturer APM Hexseal | Thread/Screw/Hole Size M3 |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.078" (1.98mm) |
Part Status Active | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,53000 Kč | 66,53 Kč |
| 5 | 61,73200 Kč | 308,66 Kč |
| 10 | 59,75100 Kč | 597,51 Kč |
| 25 | 57,22760 Kč | 1 430,69 Kč |
| Unit Price without VAT: | 66,53000 Kč |
|---|---|
| Unit Price with VAT: | 80,50130 Kč |


