
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Current - Output 2 | 3 A | |
Current - Output 3 | 800 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 671,50000 Kč | 3 671,50 Kč |
| 5 | 3 561,26000 Kč | 17 806,30 Kč |
| 10 | 3 451,23100 Kč | 34 512,31 Kč |
| 25 | 3 304,47200 Kč | 82 611,80 Kč |
| 100 | 3 083,99100 Kč | 308 399,10 Kč |
| Unit Price without VAT: | 3 671,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 442,51500 Kč |




