
P18-10RHT6-M | |
|---|---|
DigiKey Part Number | 298-11946-ND |
Manufacturer | |
Manufacturer Product Number | P18-10RHT6-M |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.710" (18.03mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Nickel |
Width - Outer Edges 0.310" (7.87mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E18-10RB-L | Panduit Corp | 4 226 | 298-16632-ND | 4,62000 Kč | Parametric Equivalent |
| P18-10R-C | Panduit Corp | 950 | 298-10058-ND | 10,50000 Kč | Parametric Equivalent |
| P18-10R-M | Panduit Corp | 25 047 | 298-10059-ND | 6,09000 Kč | Parametric Equivalent |
| 0190440072 | Molex | 6 068 | WM13617-ND | 4,41000 Kč | Parametric Equivalent |
| 0190560018 | Molex | 485 | WM13639-ND | 9,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,92040 Kč | 198,01 Kč |
| 50 | 7,74820 Kč | 387,41 Kč |
| 100 | 7,58030 Kč | 758,03 Kč |
| 250 | 7,36524 Kč | 1 841,31 Kč |
| 500 | 7,20736 Kč | 3 603,68 Kč |
| 1 000 | 7,05197 Kč | 7 051,97 Kč |
| 3 000 | 6,81245 Kč | 20 437,35 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |








