
E18-10RB-L | |
|---|---|
DigiKey Part Number | 298-16632-ND |
Manufacturer | |
Manufacturer Product Number | E18-10RB-L |
Description | STRONGHOLD RING TERMINAL, NON-IN |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.710" (18.03mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Butted Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV18-10RB-L | Panduit Corp | 1 169 | 298-16791-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 50 | 4,04840 Kč | 202,42 Kč |
| 100 | 3,96230 Kč | 396,23 Kč |
| 250 | 3,85020 Kč | 962,55 Kč |
| 500 | 3,76746 Kč | 1 883,73 Kč |
| 1 000 | 3,68641 Kč | 3 686,41 Kč |
| 2 500 | 3,58192 Kč | 8 954,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

