
P18-10R-C | |
|---|---|
DigiKey Part Number | 298-10058-ND |
Manufacturer | |
Manufacturer Product Number | P18-10R-C |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.710" (18.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 9,43240 Kč | 235,81 Kč |
| 50 | 9,23080 Kč | 461,54 Kč |
| 100 | 9,03330 Kč | 903,33 Kč |
| 300 | 8,72817 Kč | 2 618,45 Kč |
| 500 | 8,58902 Kč | 4 294,51 Kč |
| 1 000 | 8,40403 Kč | 8 404,03 Kč |
| 2 500 | 8,16528 Kč | 20 413,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |






