NK688MBU-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK688MBU-Q

DigiKey Part Number
298-12362-ND
Manufacturer
Manufacturer Product Number
NK688MBU-Q
Description
INSERT RJ45 JACK TO IDC CONN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
Blue
Interior Housing Color
Blue
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 183
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,81000 Kč232,81 Kč
10216,52000 Kč2 165,20 Kč
25210,36520 Kč5 259,13 Kč
50205,81000 Kč10 290,50 Kč
100201,35170 Kč20 135,17 Kč
250195,59576 Kč48 898,94 Kč
500191,34534 Kč95 672,67 Kč
1 000187,18186 Kč187 181,86 Kč
2 500181,80658 Kč454 516,45 Kč
Manufacturers Standard Package
Unit Price without VAT:232,81000 Kč
Unit Price with VAT:281,70010 Kč