NK688MBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NK688MBU
NK688MBU
NK688MBU

NK688MBU

DigiKey Part Number
298-10139-ND
Manufacturer
Manufacturer Product Number
NK688MBU
Description
INSERT RJ45 JACK TO IDC CONN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
-
Exterior Housing Color
Blue
Interior Housing Color
-
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 042
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,76000 Kč247,76 Kč
10230,47600 Kč2 304,76 Kč
25223,91320 Kč5 597,83 Kč
50219,06740 Kč10 953,37 Kč
100214,32060 Kč21 432,06 Kč
250208,19376 Kč52 048,44 Kč
500203,66760 Kč101 833,80 Kč
1 000199,23488 Kč199 234,88 Kč
2 500193,51307 Kč483 782,67 Kč
Manufacturers Standard Package
Unit Price without VAT:247,76000 Kč
Unit Price with VAT:299,78960 Kč