NK688MBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NK688MBL
NK688MBL_View 2

NK688MBL

DigiKey Part Number
298-10140-ND
Manufacturer
Manufacturer Product Number
NK688MBL
Description
INSERT RJ45 JACK TO IDC CONN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
-
Exterior Housing Color
Black
Interior Housing Color
-
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,04000 Kč247,04 Kč
10229,79700 Kč2 297,97 Kč
25223,23920 Kč5 580,98 Kč
50218,41080 Kč10 920,54 Kč
100213,67620 Kč21 367,62 Kč
250207,56844 Kč51 892,11 Kč
500203,05668 Kč101 528,34 Kč
1 000198,63655 Kč198 636,55 Kč
2 500192,93196 Kč482 329,90 Kč
Manufacturers Standard Package
Unit Price without VAT:247,04000 Kč
Unit Price with VAT:298,91840 Kč