NK2BXIG-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK2BXIG-A

DigiKey Part Number
298-14986-ND
Manufacturer
Manufacturer Product Number
NK2BXIG-A
Description
MOD BOX SMD 2PORT GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port Mounting Box Gray Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Surface Mount
Type
Mounting Box
Number of Ports
2
Port Direction
Straight
Color
Gray
Features
-
For Use With/Related Products
NetKey® Series
Length
3.650" (92.71mm)
Width
1.949" (49.50mm)
Depth
1.126" (28.60mm)
Material
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,90000 Kč79,90 Kč
1074,23600 Kč742,36 Kč
2572,13040 Kč1 803,26 Kč
5070,56980 Kč3 528,49 Kč
10069,04680 Kč6 904,68 Kč
25067,08020 Kč16 770,05 Kč
50065,62794 Kč32 813,97 Kč
1 00064,20544 Kč64 205,44 Kč
2 50062,36890 Kč155 922,25 Kč
Manufacturers Standard Package
Unit Price without VAT:79,90000 Kč
Unit Price with VAT:96,67900 Kč