
A-KEY-8-EG-GIB-WIB3 | |
|---|---|
DigiKey Part Number | 123-A-KEY-8-EG-GIB-WIB3-ND |
Manufacturer | |
Manufacturer Product Number | A-KEY-8-EG-GIB-WIB3 |
Description | INSERT RJ45 JACK TO IDC CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Exterior Housing Color | Blue | |
Interior Housing Color | Blue | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | Cat5e | |
Specifications | Power over Ethernet (PoE) | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 69,65000 Kč | 696,50 Kč |
| 25 | 65,27840 Kč | 1 631,96 Kč |
| 50 | 62,15820 Kč | 3 107,91 Kč |
| 100 | 59,18710 Kč | 5 918,71 Kč |
| 250 | 55,48092 Kč | 13 870,23 Kč |
| 500 | 52,83306 Kč | 26 416,53 Kč |
| 1 000 | 50,31289 Kč | 50 312,89 Kč |
| 2 500 | 47,16604 Kč | 117 915,10 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |


