


MTM1H25-C | |
|---|---|
DigiKey Part Number | 298-13223-ND |
Manufacturer | |
Manufacturer Product Number | MTM1H25-C |
Description | CABLE TIE HLD SGL SCREW #14 SILV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Screw, #14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #14 | |
Size / Dimension | 0.90" L x 0.40" W x 0.17" H (22.9mm x 10.2mm x 4.4mm) | |
For Use With/Related Products | Pan-Steel® MLT and MLTFC (Standard, Light-Heavy, Heavy), MLTC (Heavy) Ties | |
Material | Stainless Steel 304 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 41,95400 Kč | 419,54 Kč |
| 25 | 40,77800 Kč | 1 019,45 Kč |
| 50 | 39,89620 Kč | 1 994,81 Kč |
| 100 | 39,03530 Kč | 3 903,53 Kč |
| 300 | 37,70890 Kč | 11 312,67 Kč |
| 500 | 37,10640 Kč | 18 553,20 Kč |
| 1 000 | 36,30386 Kč | 36 303,86 Kč |
| 2 500 | 35,26757 Kč | 88 168,93 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |





