Single Opening Cable Tie Holder Silver Rivet or Screw, 1/4" (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Silver Rivet or Screw, 1/4" (M6)
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

MTH1-3

DigiKey Part Number
RPC3119-ND
Manufacturer
Manufacturer Product Number
MTH1-3
Description
CABLE TIE HLD SGL RIVET MNT SILV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Silver Rivet or Screw, 1/4" (M6)
Datasheet
 Datasheet
EDA/CAD Models
MTH1-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Rivet or Screw, 1/4" (M6)
Size / Dimension
0.95" L x 0.40" W x 0.17" H (24.1mm x 10.2mm x 4.4mm)
For Use With/Related Products
Steel Cable Tie
Material
Stainless Steel 304
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 071
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,67800 Kč146,78 Kč
2513,74960 Kč343,74 Kč
5013,09020 Kč654,51 Kč
10012,46440 Kč1 246,44 Kč
30011,53280 Kč3 459,84 Kč
50011,12390 Kč5 561,95 Kč
1 00010,59265 Kč10 592,65 Kč
2 5009,92937 Kč24 823,43 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč