Ring Terminal Connector M8 Stud Flat Sided, Tubular (Battery Lugs) 95mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMA95-8-L

DigiKey Part Number
298-19925-ND
Manufacturer
Manufacturer Product Number
LCMA95-8-L
Description
CONN TERM RECT RING 95MM #M8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M8 Stud Flat Sided, Tubular (Battery Lugs) 95mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
M8 Stud
Thickness
0.120" (3.05mm)
Width - Outer Edges
0.965" (24.51mm)
Length - Overall
2.382" (60.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
95mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,26000 Kč304,26 Kč
10283,05300 Kč2 830,53 Kč
25274,99840 Kč6 874,96 Kč
50269,03900 Kč13 451,95 Kč
100263,20570 Kč26 320,57 Kč
250255,67500 Kč63 918,75 Kč
500250,11306 Kč125 056,53 Kč
1 000244,66492 Kč244 664,92 Kč
2 500237,63202 Kč594 080,05 Kč
Manufacturers Standard Package
Unit Price without VAT:304,26000 Kč
Unit Price with VAT:368,15460 Kč