
LCMA70-8-L | |
|---|---|
DigiKey Part Number | 298-14914-ND |
Manufacturer | |
Manufacturer Product Number | LCMA70-8-L |
Description | CONN TERM RECT RING 70MM #M8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Flat Sided, Tubular (Battery Lugs) 70mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.112" (2.85mm) | |
Width - Outer Edges | 0.819" (20.80mm) | |
Length - Overall | 2.106" (53.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 70mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 147,04900 Kč | 1 470,49 Kč |
| 25 | 142,86200 Kč | 3 571,55 Kč |
| 50 | 139,77100 Kč | 6 988,55 Kč |
| 100 | 136,74740 Kč | 13 674,74 Kč |
| 250 | 132,84428 Kč | 33 211,07 Kč |
| 500 | 129,96166 Kč | 64 980,83 Kč |
| 1 000 | 127,13785 Kč | 127 137,85 Kč |
| 2 500 | 123,49302 Kč | 308 732,55 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |


