
LCMA70-10-L | |
|---|---|
DigiKey Part Number | 298-14913-ND |
Manufacturer | |
Manufacturer Product Number | LCMA70-10-L |
Description | CONN TERM RECT RING 70MM #M10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 70mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.106" (53.50mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 70mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M10 Stud | Contact Finish Tin |
Thickness 0.112" (2.85mm) | Base Product Number |
Width - Outer Edges 0.819" (20.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 148,87600 Kč | 1 488,76 Kč |
| 25 | 144,63440 Kč | 3 615,86 Kč |
| 50 | 141,50560 Kč | 7 075,28 Kč |
| 100 | 138,44400 Kč | 13 844,40 Kč |
| 250 | 134,49304 Kč | 33 623,26 Kč |
| 500 | 131,57430 Kč | 65 787,15 Kč |
| 1 000 | 128,71564 Kč | 128 715,64 Kč |
| 2 500 | 125,02528 Kč | 312 563,20 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |



