Ring Terminal Connector M12 Stud Flat Sided, Tubular (Battery Lugs) 95mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMA95-12-L

DigiKey Part Number
298-11857-ND
Manufacturer
Manufacturer Product Number
LCMA95-12-L
Description
CONN TERM RECT RING 95MM #M12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M12 Stud Flat Sided, Tubular (Battery Lugs) 95mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
M12 Stud
Thickness
0.118" (3.00mm)
Width - Outer Edges
0.965" (24.51mm)
Length - Overall
2.382" (60.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
95mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,59000 Kč277,59 Kč
10258,14900 Kč2 581,49 Kč
25250,78320 Kč6 269,58 Kč
50245,35740 Kč12 267,87 Kč
100240,03650 Kč24 003,65 Kč
250233,17188 Kč58 292,97 Kč
500228,10212 Kč114 051,06 Kč
1 000223,13567 Kč223 135,67 Kč
2 500216,72288 Kč541 807,20 Kč
Manufacturers Standard Package
Unit Price without VAT:277,59000 Kč
Unit Price with VAT:335,88390 Kč