



LCA4-10-L | |
|---|---|
DigiKey Part Number | 298-11645-ND |
Manufacturer | |
Manufacturer Product Number | LCA4-10-L |
Description | CONN TERM RECT TONG 2-4 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 1.540" (39.12mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2-4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 76,74800 Kč | 767,48 Kč |
| 25 | 74,57640 Kč | 1 864,41 Kč |
| 50 | 72,96800 Kč | 3 648,40 Kč |
| 100 | 71,39110 Kč | 7 139,11 Kč |
| 250 | 69,35808 Kč | 17 339,52 Kč |
| 500 | 67,85630 Kč | 33 928,15 Kč |
| 1 000 | 66,38518 Kč | 66 385,18 Kč |
| 2 500 | 64,48603 Kč | 161 215,08 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |





