
LCAN4-10-L | |
|---|---|
DigiKey Part Number | 298-11683-ND |
Manufacturer | |
Manufacturer Product Number | LCAN4-10-L |
Description | CONN TERM RECT TONG 4 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 1.540" (39.12mm) | |
Width - Outer Edges | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 146,62900 Kč | 1 466,29 Kč |
| 25 | 142,45880 Kč | 3 561,47 Kč |
| 50 | 139,37640 Kč | 6 968,82 Kč |
| 100 | 136,36100 Kč | 13 636,10 Kč |
| 250 | 132,46884 Kč | 33 117,21 Kč |
| 500 | 129,59462 Kč | 64 797,31 Kč |
| 1 000 | 126,77794 Kč | 126 777,94 Kč |
| 2 500 | 123,14344 Kč | 307 858,60 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |



