
A3/0-56R-C | |
|---|---|
DigiKey Part Number | 298-20557-ND |
Manufacturer | |
Manufacturer Product Number | A3/0-56R-C |
Description | BATTERY CABLE LUG, 3/0 AWG, 5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular Tubular (Battery Lugs) 3/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.910" (23.11mm) | |
Length - Overall | 2.270" (57.66mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 100,60100 Kč | 1 006,01 Kč |
| 25 | 97,74160 Kč | 2 443,54 Kč |
| 50 | 95,62900 Kč | 4 781,45 Kč |
| 100 | 93,56290 Kč | 9 356,29 Kč |
| 250 | 90,89616 Kč | 22 724,04 Kč |
| 500 | 88,92612 Kč | 44 463,06 Kč |
| 1 000 | 86,99702 Kč | 86 997,02 Kč |
| 2 500 | 84,50645 Kč | 211 266,12 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |



