Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 3/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3/0-38R-C

DigiKey Part Number
298-20556-ND
Manufacturer
Manufacturer Product Number
A3/0-38R-C
Description
BATTERY CABLE LUG, 3/0 AWG, 3/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 3/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
3/8 Stud
Thickness
0.100" (2.54mm)
Width - Outer Edges
0.910" (23.11mm)
Length - Overall
2.270" (57.66mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
3/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
1094,82700 Kč948,27 Kč
2592,13080 Kč2 303,27 Kč
5090,14020 Kč4 507,01 Kč
10088,19160 Kč8 819,16 Kč
25085,67772 Kč21 419,43 Kč
50083,82108 Kč41 910,54 Kč
1 00082,00265 Kč82 002,65 Kč
2 50079,65583 Kč199 139,57 Kč
Manufacturers Standard Package
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč