
LCAX4-10-L | |
|---|---|
DigiKey Part Number | 298-14756-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4-10-L |
Description | CONN TERM RECT TONG 4 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 1.260" (32.00mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 77,94500 Kč | 779,45 Kč |
| 25 | 75,73560 Kč | 1 893,39 Kč |
| 50 | 74,10200 Kč | 3 705,10 Kč |
| 100 | 72,50400 Kč | 7 250,40 Kč |
| 250 | 70,43736 Kč | 17 609,34 Kč |
| 500 | 68,91208 Kč | 34 456,04 Kč |
| 1 000 | 67,41786 Kč | 67 417,86 Kč |
| 2 500 | 65,48949 Kč | 163 723,73 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |



