



4300.0921 | |
|---|---|
DigiKey Part Number | 486-2107-ND |
Manufacturer | |
Manufacturer Product Number | 4300.0921 |
Description | PWR ENT PLUG IEC320-C19 STR SCRW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C19 Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 4300.0921 Models |
Category | Voltage Rating - Appliance Inlet 250VAC |
Manufacturer SCHURTER Inc. | Number of Positions 3 |
Series | Filter Type Unfiltered - Commercial |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Style IEC 320-C19 | Termination Screw |
Connector Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 16A | Approval Agency cCSAus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,26000 Kč | 401,26 Kč |
| 10 | 341,00800 Kč | 3 410,08 Kč |
| 25 | 319,64800 Kč | 7 991,20 Kč |
| 50 | 304,39440 Kč | 15 219,72 Kč |
| 100 | 289,86850 Kč | 28 986,85 Kč |
| 250 | 271,73632 Kč | 67 934,08 Kč |
| 500 | 258,78130 Kč | 129 390,65 Kč |
| Unit Price without VAT: | 401,26000 Kč |
|---|---|
| Unit Price with VAT: | 485,52460 Kč |






