




PX0599 | |
|---|---|
DigiKey Part Number | 708-1349-ND |
Manufacturer | |
Manufacturer Product Number | PX0599 |
Description | PWR ENT PLUG IEC320-C19 STR SCRW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C19 Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PX0599 Models |
Category | Voltage Rating - Appliance Inlet 250VAC |
Manufacturer Bulgin | Number of Positions 3 |
Series | Filter Type Unfiltered - Commercial |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Style IEC 320-C19 | Termination Screw |
Connector Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 16A | Approval Agency CSA, ENEC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,23000 Kč | 358,23 Kč |
| 10 | 304,51300 Kč | 3 045,13 Kč |
| 25 | 285,43000 Kč | 7 135,75 Kč |
| 50 | 271,81080 Kč | 13 590,54 Kč |
| 100 | 258,84020 Kč | 25 884,02 Kč |
| 300 | 239,54940 Kč | 71 864,82 Kč |
| 500 | 231,08048 Kč | 115 540,24 Kč |
| Unit Price without VAT: | 358,23000 Kč |
|---|---|
| Unit Price with VAT: | 433,45830 Kč |



















