Parametric Equivalent
Parametric Equivalent



PX0598/15/48 | |
|---|---|
DigiKey Part Number | PX0598/15/48-ND |
Manufacturer | |
Manufacturer Product Number | PX0598/15/48 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PX0598/15/48 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 32.30mm x 24.30mm |
Connector Style IEC 320-C20 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 16A | Approval Agency CSA, ENEC, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0598/10/48 | Bulgin | 0 | PX0598/10/48-ND | 87,78840 Kč | Parametric Equivalent |
| PX0598/30/48 | Bulgin | 0 | PX0598/30/48-ND | 87,78840 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 87,78840 Kč | 8 778,84 Kč |
| Unit Price without VAT: | 87,78840 Kč |
|---|---|
| Unit Price with VAT: | 106,22396 Kč |





