

JP2UF100-L20 | |
|---|---|
DigiKey Part Number | 298-14581-ND |
Manufacturer | |
Manufacturer Product Number | JP2UF100-L20 |
Description | CBL SUPPORT J-HOOK BLK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | JP2UF100-L20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | Lay-In | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | - | |
Width | 1.800" (45.72mm) | |
Height | 4.700" (119.38mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | 3.100" (78.74mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,48000 Kč | 142,48 Kč |
| 10 | 132,47900 Kč | 1 324,79 Kč |
| 25 | 128,71280 Kč | 3 217,82 Kč |
| 50 | 125,93400 Kč | 6 296,70 Kč |
| 100 | 123,20950 Kč | 12 320,95 Kč |
| 250 | 119,69416 Kč | 29 923,54 Kč |
| 500 | 117,09752 Kč | 58 548,76 Kč |
| 1 000 | 114,55354 Kč | 114 553,54 Kč |
| 2 500 | 111,27019 Kč | 278 175,47 Kč |
| Unit Price without VAT: | 142,48000 Kč |
|---|---|
| Unit Price with VAT: | 172,40080 Kč |









