
CF10IW-X | |
---|---|
DigiKey Part Number | 298-12198-ND |
Manufacturer | |
Manufacturer Product Number | CF10IW-X |
Description | COUPLING LD/LDP/CD10 OFF WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Coupler For Panduit Duct Type LD, LDP and CD10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Coupler | |
For Use With/Related Products | Panduit Duct Type LD, LDP and CD10 | |
Color | White, Off | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,12000 Kč | 58,12 Kč |
10 | 53,97100 Kč | 539,71 Kč |
30 | 52,14433 Kč | 1 564,33 Kč |
50 | 51,31260 Kč | 2 565,63 Kč |
100 | 50,20450 Kč | 5 020,45 Kč |
250 | 48,77636 Kč | 12 194,09 Kč |
500 | 47,72112 Kč | 23 860,56 Kč |
1 000 | 46,68732 Kč | 46 687,32 Kč |
2 500 | 45,35366 Kč | 113 384,15 Kč |
Unit Price without VAT: | 58,12000 Kč |
---|---|
Unit Price with VAT: | 70,32520 Kč |