
JB1DIW-A | |
|---|---|
DigiKey Part Number | 298-12312-ND |
Manufacturer | |
Manufacturer Product Number | JB1DIW-A |
Description | JUNCTION BOX 1 GANG ADH OFF WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Junction Box - 1 Gang, with Adhesive For Pan-Way™ Plastic, Surface Mount Raceway and Covers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Junction Box - 1 Gang, with Adhesive | |
For Use With/Related Products | Pan-Way™ Plastic, Surface Mount Raceway and Covers | |
Color | White, Off | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,55000 Kč | 259,55 Kč |
| 10 | 241,38000 Kč | 2 413,80 Kč |
| 25 | 234,51400 Kč | 5 862,85 Kč |
| 50 | 229,43240 Kč | 11 471,62 Kč |
| 100 | 224,46250 Kč | 22 446,25 Kč |
| 250 | 218,04348 Kč | 54 510,87 Kč |
| 500 | 213,30344 Kč | 106 651,72 Kč |
| 1 000 | 208,65939 Kč | 208 659,39 Kč |
| 2 500 | 202,66544 Kč | 506 663,60 Kč |
| Unit Price without VAT: | 259,55000 Kč |
|---|---|
| Unit Price with VAT: | 314,05550 Kč |









