


HVTM-06-C0 | |
|---|---|
DigiKey Part Number | 298-14560-ND |
Manufacturer | |
Manufacturer Product Number | HVTM-06-C0 |
Description | CABLE TIE HLDR DUAL SCRW #12 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #12 (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #12 (M6) | |
Size / Dimension | 0.81" L x 0.68" W x 0.41" H (20.6mm x 17.3mm x 10.4mm) | |
For Use With/Related Products | HV, IT Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 27,57600 Kč | 275,76 Kč |
| 25 | 26,78400 Kč | 669,60 Kč |
| 50 | 26,21140 Kč | 1 310,57 Kč |
| 100 | 25,64520 Kč | 2 564,52 Kč |
| 300 | 24,77443 Kč | 7 432,33 Kč |
| 500 | 24,37884 Kč | 12 189,42 Kč |
| 1 000 | 23,85197 Kč | 23 851,97 Kč |
| 2 500 | 23,17218 Kč | 57 930,45 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |











