
B9703 | |
|---|---|
DigiKey Part Number | 2071-B9703-ND |
Manufacturer | |
Manufacturer Product Number | B9703 |
Description | B9703 BLACK LOW PROFILE COMMON P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cord (For Mats, Wrist Straps) 10' (3.05m) 1 MOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cord (For Mats, Wrist Straps) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Stud, #10 Ring Terminal, Banana Jack (2) | |
Cord Length | 10' (3.05m) | |
Number of Conductors | 1 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 149,25400 Kč | 1 492,54 Kč |
| 25 | 142,39160 Kč | 3 559,79 Kč |
| 50 | 137,86020 Kč | 6 893,01 Kč |
| 100 | 133,81190 Kč | 13 381,19 Kč |
| 250 | 129,08816 Kč | 32 272,04 Kč |
| 500 | 125,92500 Kč | 62 962,50 Kč |
| 1 000 | 123,06361 Kč | 123 063,61 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |










