
DK-CP2524 | |
|---|---|
DigiKey Part Number | 3641-DK-CP2524-ND |
Manufacturer | |
Manufacturer Product Number | DK-CP2524 |
Description | LOW PROFILE CPT, 15', 1 MEG, FEM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cord (For Mats, Wrist Straps) 15' (4.57m) 1 MOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cord (For Mats, Wrist Straps) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Stud, #10 Ring Terminal | |
Cord Length | 15' (4.57m) | |
Number of Conductors | 1 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,97000 Kč | 213,97 Kč |
| 10 | 186,46200 Kč | 1 864,62 Kč |
| 25 | 178,34040 Kč | 4 458,51 Kč |
| 50 | 172,95220 Kč | 8 647,61 Kč |
| 100 | 168,13100 Kč | 16 813,10 Kč |
| 250 | 162,49092 Kč | 40 622,73 Kč |
| 500 | 158,70162 Kč | 79 350,81 Kč |
| 1 000 | 155,26908 Kč | 155 269,08 Kč |
| Unit Price without VAT: | 213,97000 Kč |
|---|---|
| Unit Price with VAT: | 258,90370 Kč |





