Metal, Steel Mounting Panel 3.500" H (88.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBFS19003BK

DigiKey Part Number
164-PBFS19003BK-ND
Manufacturer
Manufacturer Product Number
PBFS19003BK
Description
MOUNTING PANEL 3.500" BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Steel Mounting Panel 3.500" H (88.90mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Mounting Panel
Size / Dimension
3.500" H (88.90mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
PBFS Series
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Factory Stock: 1 274
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1529,99000 Kč529,99 Kč
5446,20800 Kč2 231,04 Kč
10414,69000 Kč4 146,90 Kč
25376,60320 Kč9 415,08 Kč
50350,29280 Kč17 514,64 Kč
100325,92680 Kč32 592,68 Kč
250322,52928 Kč80 632,32 Kč
Manufacturers Standard Package
Unit Price without VAT:529,99000 Kč
Unit Price with VAT:641,28790 Kč