
PBFS19007BK | |
|---|---|
DigiKey Part Number | 164-PBFS19007BK-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19007BK |
Description | MOUNTING PANEL 7" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Mounting Panel 7.000" H (177.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Panel | |
Size / Dimension | 7.000" H (177.80mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | PBFS Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,44000 Kč | 682,44 Kč |
| 5 | 574,92600 Kč | 2 874,63 Kč |
| 10 | 534,37800 Kč | 5 343,78 Kč |
| 25 | 485,41480 Kč | 12 135,37 Kč |
| 50 | 451,57040 Kč | 22 578,52 Kč |
| 100 | 430,03900 Kč | 43 003,90 Kč |
| Unit Price without VAT: | 682,44000 Kč |
|---|---|
| Unit Price with VAT: | 825,75240 Kč |


