HSTTA19-Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 19,53240 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 50
Unit Price: 28,06180 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 800
Unit Price: 5,86680 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 8,26900 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,35960 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 7
Unit Price: 15,13540 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 10,60400 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 4,62800 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 10
Unit Price: 566,08500 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 124,31000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTA19-Y

DigiKey Part Number
298-13680-ND
Manufacturer
Manufacturer Product Number
HSTTA19-Y
Description
HEATSHRINK 3/16" X 0.5' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.062" (1.57mm)
Mfr
Recovered Wall Thickness
0.040" (1.02mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
120°C
Length
0.500' (152.40mm, 6.00")
Shelf Life
60 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPS-300 3/16"BL48"BX3M0EPS3316K-4R0-ND19,53240 KčParametric Equivalent
EPS-300 3/16"BL48"BX3M50EPS3316K-6R0-ND28,06180 KčParametric Equivalent
EPS-300 3/16"BL48"BX3M800EPS3316K-1R0-ND5,86680 KčParametric Equivalent
EPS-300 3/16"BL48"BX3M0EPS3316K-1R5-ND8,26900 KčParametric Equivalent
EPS-300 3/16"BL48"BX3M0EPS3316K-R5-ND3,35960 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10369,79600 Kč3 697,96 Kč
Unit Price without VAT:369,79600 Kč
Unit Price with VAT:447,45316 Kč
Alternate Length
HEATSHRINK 3/16" X 4' BLACK
In-Stock: 91
Unit Price: 287,46000 Kč