
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,33680 Kč | 166,84 Kč |
| 100 | 3,06780 Kč | 306,78 Kč |
| 150 | 2,92113 Kč | 438,17 Kč |
| 250 | 2,74624 Kč | 686,56 Kč |
| 350 | 2,63731 Kč | 923,06 Kč |
| 500 | 2,52602 Kč | 1 263,01 Kč |
| 1 250 | 2,26140 Kč | 2 826,75 Kč |
| 2 500 | 2,07988 Kč | 5 199,70 Kč |
| 5 000 | 2,02845 Kč | 10 142,25 Kč |
| Unit Price without VAT: | 3,33680 Kč |
|---|---|
| Unit Price with VAT: | 4,03753 Kč |






