Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-300 3/16"BL48"BX

DigiKey Part Number
EPS3316K-1R0-ND
Manufacturer
Manufacturer Product Number
EPS-300 3/16"BL48"BX
Description
HEATSHRK EPS300 3/16"X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.062" (1.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
505,82700 Kč291,35 Kč
1005,35780 Kč535,78 Kč
1505,10267 Kč765,40 Kč
2504,79676 Kč1 199,19 Kč
3504,60609 Kč1 612,13 Kč
5004,41178 Kč2 205,89 Kč
1 2503,94986 Kč4 937,32 Kč
2 5003,74281 Kč9 357,02 Kč
Manufacturers Standard Package
Unit Price without VAT:5,82700 Kč
Unit Price with VAT:7,05067 Kč
Alternate Length
HEATSHRK EPS300 3/16"X2" 50=50PC
In-Stock: 0
Unit Price: 10,53200 Kč
HEATSHRNK 3/16"X0.5" BLK 50=50PC
In-Stock: 0
Unit Price: 3,33680 Kč
HEATSHRK 3/16"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: 4,59660 Kč
HEATSHRNK 3/16"X1.5" BLK 50=50PC
In-Stock: 0
Unit Price: 8,21280 Kč
HEATSHRK EPS300 3/16"X3" 50=50PC
In-Stock: 7
Unit Price: 15,03260 Kč