
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,53240 Kč | 976,62 Kč |
| 100 | 17,96590 Kč | 1 796,59 Kč |
| 150 | 17,10640 Kč | 2 565,96 Kč |
| 250 | 16,08364 Kč | 4 020,91 Kč |
| 350 | 15,44314 Kč | 5 405,10 Kč |
| 500 | 14,79226 Kč | 7 396,13 Kč |
| 1 250 | 14,12561 Kč | 17 657,01 Kč |
| Unit Price without VAT: | 19,53240 Kč |
|---|---|
| Unit Price with VAT: | 23,63420 Kč |






