HSTT38-T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 48 506,82000 Kč
Datasheet
Image for HSTT38-T4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT38-T4

DigiKey Part Number
HSTT38-T4-ND
Manufacturer
Manufacturer Product Number
HSTT38-T4
Description
HEATSHRINK 3/8" X 200' YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 3/8" X 200' BLACK
In-Stock: 6
Unit Price: 5 390,61000 Kč
HEATSHRINK 3/8" X 200' WHITE
In-Stock: 0
Unit Price: 3 880,43000 Kč
HEATSHRINK 3/8" X 200' RED
In-Stock: 0
Unit Price:
HEATSHRINK 3/8" X 200' GRN/YLW
In-Stock: 0
Unit Price: 9 708,01000 Kč
HEATSHRINK 3/8" X 200' BLUE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 3/8" X 4' YELLOW
In-Stock: 13
Unit Price: 159,37000 Kč
HEATSHRINK 3/8" X 100' YELLOW
In-Stock: 0
Unit Price: 3 049,54000 Kč