HSTT38-C4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 299,94490 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT38-C4

DigiKey Part Number
HSTT38-C4-ND
Manufacturer
Manufacturer Product Number
HSTT38-C4
Description
HEATSHRINK 3/8" X 100' YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
309-60304HellermannTyton0309-60304-ND299,94490 KčSimilar
FP-301-3/8-YELLOW-100'3M0FP-301-3/8-YELLOW-100'-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 244,19000 Kč3 244,19 Kč
Manufacturers Standard Package
Unit Price without VAT:3 244,19000 Kč
Unit Price with VAT:3 925,46990 Kč
Alternate Color
HEATSHRINK 3/8" X 100' BLACK
In-Stock: 1
Unit Price: 3 078,31000 Kč
HEATSHRINK 3/8" X 100' WHITE
In-Stock: 0
Unit Price: 3 242,51000 Kč
HEATSHRINK 3/8" X 100' RED
In-Stock: 0
Unit Price: 3 309,07000 Kč
HEATSHRINK 3/8" X 100' GREEN
In-Stock: 1
Unit Price: 3 309,07000 Kč
HEATSHRINK 3/8" X 100' BLUE
In-Stock: 0
Unit Price: 3 244,19000 Kč
Alternate Length
HEATSHRINK 3/8" X 4' YELLOW
In-Stock: 0
Unit Price: 159,37000 Kč
HEATSHRINK 3/8" X 200' YELLOW
In-Stock: 0
Unit Price: